Molex0878321422Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.671 | |
| 16.65 | |
| 6.3 | |
| 7.6 | |
| Milli-Grid | |
| Surface Mount |
Use this shrouded 0878321422 connector from Molex when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0878321422 is housed in black nylon 4/6. This connector has an operating temperature of -55 to 105 °C. This product is 16.65 mm long, 7.6 mm tall and 6.3 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

