Molex0878325020Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 50 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube

Other Part Names : 878325020

This shrouded 0878325020 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a header type gender. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 0878325020 is housed in black nylon 6/6. This connector has an operating temperature of -55 to 105 °C. This product is 52.65 mm long, 7.6 mm tall and 6.3 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20000
  • Manufacturer Lead Time:
    19 Wochen
    • Price: 3,5984 €
    1. 1+3,5984 €
    2. 40000+3,5801 €
    3. 100000+3,5444 €
    4. 200000+3,5087 €
    5. 500000+3,4382 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.