Molex0878331231Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Other Part Names : 878331231
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot/Dual Slot | |
| 2 | |
| 2/Contact | |
| 125V | |
| 1000 | |
| 40 | |
| -55 | |
| 105 | |
| 100 | |
| Tube | |
| 0.652 | |
| 14.65 | |
| 8.4 | |
| 6.3 | |
| Milli-Grid | |
| Through Hole |
Easily mount this shrouded 0878331231 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 125 V. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.65 mm long, 6.3 mm tall and 8.4 mm deep. 0878331231 is housed in black nylon 4/6. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

