Molex0878980526Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry SMD SL Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 250V | |
| -55 | |
| 105 | |
| Tube | |
| 0.277 | |
| 12.7 | |
| 4.8 | |
| 9.65 | |
| SL | |
| Surface Mount |
Easily mount this unshrouded 0878980526 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 5 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 0878980526 is housed in black nylon. This connector has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 12.7 mm long, 9.65 mm tall and 4.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

