Molex0879190111Steckverbinder, Buchsen
Conn DIMM Socket SKT 240 POS 1mm Solder Thru-Hole Tray
Other Part Names : 879190111
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIMM Socket | |
| SKT | |
| 240 | |
| 1 | |
| Solder | |
| 0.5/Contact | |
| 30V | |
| -55 | |
| 85 | |
| 25 | |
| Tray | |
| 11.336 | |
| 141 | |
| 30 | |
| 15.81 | |
| Through Hole |
This dimm socket 0879190111 connector socket from Molex will allow you to interface multiple cables. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 1 mm. It has a maximum voltage rating of 30 V. It has a socket type gender. This device has a maximum current rating of 0.5 A/contact. 0879190111 is housed in liquid crystal polymer. This connector socket has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 141 mm long, 15.81 mm tall and 30 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

