Molex0894858002Connector USB
Conn USB 2.0 Type A RCP 4 POS 1.4mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| Solder | |
| 1.4 | |
| Right Angle | |
| 1/Contact | |
| 750VAC | |
| 1000 | |
| 30 | |
| 1500 | |
| Steel | |
| Tin Over Nickel | |
| 0 | |
| 50 | |
| Tray | |
| 2.261 | |
| 7.5 | |
| 14 | |
| 14.45 | |
| Through Hole |
Create a connection with your sound and video using this usb type a 0894858002 audio and video connector from Molex. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 750 VAC. Its pitch is 1.4 mm. It has a receptacle type gender. It has a right angle body orientation. This connector has a single port. 0894858002 is housed in nylon. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. This part has an operating temperature range of 0 °C to 50 °C. Its 4 terminals use the solder termination method. This product is 7.5 mm long, 14.45 mm tall and 14 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

