Molex0901200126Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| 30 | |
| Tray | |
| 0.345 | |
| 15.24 | |
| 2.54 | |
| 9.25 | |
| C-Grid III | |
| 6.75 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this unshrouded 0901200126 header connector from Molex. This HDR connector's 6 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 350 V. It has a straight body orientation. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 0901200126 is housed in black polyester. It uses the solder termination method. This product is 15.24 mm long, 9.25 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

