Molex0901200765Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 5 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| 200 | |
| Tray | |
| 0.296 | |
| 12.7 | |
| 2.54 | |
| 9.25 | |
| C-Grid III | |
| 6.75 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's unshrouded 0901200765 header connector. This HDR connector's 5 contacts that are made out of brass and plated with gold. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 350 VDC|350VAC. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This product is 12.7 mm long, 9.25 mm tall and 2.54 mm deep. It uses the solder termination method. 0901200765 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

