Molex0901230104Einzeladersteckverbinder, Gehäuse
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Other Part Names : 901230104
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 4 | |
| 1 | |
| Crimp | |
| 2.54 | |
| Straight | |
| -55 | |
| 105 | |
| Bag | |
| 0.229 | |
| 10.16 | |
| 3.43 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
This 0901230104 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 4 F contacts. This is a 1-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This rectangle connector has an operating temperature of -55 to 105 °C. 0901230104 is housed in black polyphenylene oxide. This product is 10.16 mm long, 3.43 mm tall and 15.24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

