Molex0901301110Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Other Part Names : 901301110
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key | |
| 2.54 | |
| 3/Contact | |
| 350VAC|350VDC | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| 30 | |
| Tray | |
| 1.305 | |
| 15.04 | |
| 9.75 | |
| 10.9 | |
| C-Grid III | |
| Contact Plating Thickness | 0.76um |
| 2.9 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's shrouded 0901301110 header connector helps protect your equipment from accidental shortages. This HDR connector's 10 contacts that are made out of brass and plated with tin-lead over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 350 VDC|350VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -55 to 125 °C. 0901301110 is housed in black polyester. This product is 15.42 mm long, 10.9 mm tall and 9.75 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

