Molex0901301234Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
Other Part Names : 901301234
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Key/Center Slot | |
| 2.54 | |
| 3/Contact | |
| 350VDC|350VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 3.673 | |
| 45.9 | |
| 9.75 | |
| 10.9 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
Molex brings you their shrouded 0901301234 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 34 contacts that are made out of brass and plated with gold. It has a header type gender. It has a maximum voltage rating of 350 VDC|350VAC. This is a 2-row connector. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. The component will be shipped in tray format. This product is 45.9 mm long, 10.9 mm tall and 9.75 mm deep. 0901301234 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

