Molex0901303212Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
Other Part Names : 901303212
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key/Center Slot | |
| 2.54 | |
| 3/Contact | |
| 350VAC|350VDC | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 1.713 | |
| 17.96 | |
| 9.75 | |
| 10.9 | |
| C-Grid III | |
| Through Hole |
Easily mount this shrouded 0901303212 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 12 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. It has a maximum voltage rating of 350 VDC|350VAC. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 0901303212 is housed in black polyester. This product is 17.96 mm long, 9.75 mm tall and 13.04 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

