Molex0901310772Steckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray

Other Part Names : 901310772

Molex brings you their unshrouded 0901310772 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 24 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. This is a 2-row connector. It has a maximum voltage rating of 350 V. It has a header type gender. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. This product is 30.48 mm long, 9.25 mm tall and 5.08 mm deep. 0901310772 is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 2880
  • Manufacturer Lead Time:
    12 Wochen
    • Price: 2,2920 €
    1. 1+2,2920 €
    2. 8000+2,2172 €
    3. 20000+2,1945 €
    4. 40000+2,1728 €
    5. 100000+2,1510 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.