Molex0901420006Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Other Part Names : 901420006
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 0.42 | |
| 7.62 | |
| 7.72 | |
| 15.24 | |
| C-Grid III™ | |
| Yes | |
| 2.54 | |
| Cable Mount |
Molex's 0901420006 discrete wire housing provides a durable connection for discrete wires. This F connector has 6 F contacts. This is a 2-row connector. Its pitch is 2.54 mm. It has a female type gender. It has a maximum voltage rating of 350 VDC|350VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 7.62 mm long, 7.72 mm tall and 15.24 mm deep. 0901420006 is housed in black polyphenylene oxide.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

