Molex0901420050Einzeladersteckverbinder, Gehäuse
Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Other Part Names : 901420050
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 50 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| -55 | |
| 105 | |
| Bag | |
| 3.387 | |
| 63.5 | |
| 7.72 | |
| 15.24 | |
| C-Grid III™ | |
| Cable Mount |
This 0901420050 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 50 F contacts. This is a 2-row connector. It has a maximum voltage rating of 350 VDC|350VAC. It has a straight body orientation. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. 0901420050 is housed in black polyphenylene oxide. This product is 63.5 mm long, 7.72 mm tall and 15.24 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

