Molex0901560152Einzeladersteckverbinder, Gehäuse

Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Other Part Names : 901560152

This 0901560152 discrete wire housing from Molex can also provide a locking mechanism for conditions where a lot of mechanical jarring is seen. This F connector has 12 F contacts. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 3 A/contact. This rectangle connector has an operating temperature of -55 to 105 °C. This product is 31.54 mm long, 5.35 mm tall and 15.24 mm deep. 0901560152 is housed in black polyphenylene oxide.

No Stock Available

Quantity Increments of 1 Minimum 3500
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 0,4907 €
    1. 1+0,4907 €
    2. 8000+0,4630 €
    3. 20000+0,4584 €
    4. 40000+0,4538 €
    5. 100000+0,4493 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.