HARTING09020009928Steckverbinderzubehör
Connector Accessories Coding Key Straight Thermoplastic Pebble Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Coding Key | |
| Connector Backplane | |
| Straight | |
| Thermoplastic | |
| Pebble Gray | |
| 1.975 | |
| 72 | |
| 13.05 | |
| 4 |
Need some accessories for a nontraditional wire connection? This coding key 09020009928 connector accessory from Harting is for your situation. It has a straight body orientation. This product is 72 mm long and 13.05 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

