HARTING09030006134Steckverbinder, Kontakt
Contact PIN Solder RA Thru-Hole har-modular®
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector Backplane | |
| Machined Power | |
| PIN | |
| Solder | |
| Right Angle | |
| 40 | |
| 500 | |
| 18.4 | |
| 6 | |
| 9.8 | |
| har-modular® | |
| Through Hole |
This 09030006134 connector contact from Harting is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a right angle body orientation. This device has a maximum current rating of 40 A. This has a Connector Backplane connector. This product is 18.4 mm long, 9.8 mm tall and 6 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

