| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| Connector Backplane | |
| 10.3 | |
| 7 | |
| 18.25 |
Make perfect connections using this locking lever 09030009914 connector accessory from Harting that will work for various wire types. This product is 10.3 mm long, 18.25 mm tall and 7 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

