HARTING09030009968Steckverbinderzubehör
Shell Housing shroud screw Press in For Backplane Conn
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Pin Shroud | |
| Connector Headers and PCB Receptacles | |
| Thermoplastic | |
| Pebble Gray | |
| 95.5 | |
| 11.45 | |
| 10.5 |
Never worry about loose connections again with this shroud 09030009968 connector accessory from Harting. It has a straight body orientation. This product is 95.5 mm long, 11.45 mm tall and 10.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

