HARTING09031602901Steckverbinder, Mutterplatine
Conn DIN41612 M 60 POS 2.54mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 64 | |
| Solder | |
| 2 | |
| 1000000 | |
| 20 | |
| 500 | |
| 13.2 | |
| 94 | |
| 17.97 | |
| 11 |
Mounting this shrouded 09031602901 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This M connector has 60 contacts that are plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a male type gender. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 11 mm tall and 17.72 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

