HARTING09032426830Steckverbinder, Mutterplatine
Conn DIN 41612 F 6Power/42Signal POS 7.62mm/2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 6Power/42Signal | |
| Press Fit | |
| 7.62/2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -40 | |
| 105 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 12.6 | |
| Through Hole |
Connect two or more printed circuit boards together using din 41612 09032426830 backplane connectors developed by Harting, and create a computer system that meets your requirements. This F connector's 6 power / 42signal contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep. This backplane connector has an operating temperature of -40 to 105 °C. 09032426830 is housed in thermoplastic. It uses the press fit termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

