Molex0903250012Steckverbinderleisten und Leiterplattenbuchsen
Conn Picoflex HDR 12 POS 1.27mm Solder ST Thru-Hole Picoflex Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Picoflex | |
| HDR | |
| 12 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.529 | |
| 19.48 | |
| 5.98 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this picoflex 0903250012 header connector from Molex on your PCB today! This HDR connector's 12 contacts that are made out of brass and plated with tin over nickel. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 1.2 A/contact. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 19.48 mm long, 6.4 mm tall and 5.98 mm deep. 0903250012 is housed in black glass filled polybutylene terephthalate.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

