Molex0903250026Steckverbinderleisten und Leiterplattenbuchsen
Conn Picoflex HDR 26 POS 1.27mm Solder ST Thru-Hole Picoflex Bag
Other Part Names : 903250026
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Picoflex | |
| HDR | |
| 26 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.057 | |
| 37.26 | |
| 5.98 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
Easily mount this picoflex 0903250026 header connector from Molex onto your PCB project to support a variety of physical configuration options. This HDR connector's 26 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. This is a 1-row connector. Its pitch is 1.27 mm. It has a header type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 1.2 A/contact. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 37.26 mm long, 6.4 mm tall and 5.98 mm deep. 0903250026 is housed in black glass filled polybutylene terephthalate.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

