Molex0903253004Steckverbinderleisten und Leiterplattenbuchsen
Conn Picoflex HDR 4 POS 1.27mm Solder ST Thru-Hole Picoflex Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Picoflex | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 0.238 | |
| 9.32 | |
| 5.98 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's picoflex 0903253004 header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of brass and plated with gold over palladium nickel. It has a maximum voltage rating of 250 V. It has a header type gender. It has a straight body orientation. Its pitch is 1.27 mm. This is a 1-row connector. This device has a maximum current rating of 1.2 A/contact. 0903253004 is housed in black glass filled polybutylene terephthalate. This product is 9.32 mm long, 6.4 mm tall and 5.98 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

