Molex0903259004Steckverbinderleisten und Leiterplattenbuchsen
Conn Picoflex HDR 4 POS 1.27mm Solder ST Thru-Hole Picoflex Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Picoflex | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 100 | |
| Tube | |
| 0.261 | |
| 9.32 | |
| 5.98 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
Think of Molex's picoflex 0903259004 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This is a 1-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 1.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.32 mm long, 6.4 mm tall and 5.98 mm deep. 0903259004 is housed in black glass filled polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

