Molex0903259014Steckverbinderleisten und Leiterplattenbuchsen
Conn Picoflex HDR 14 POS 1.27mm Solder ST Thru-Hole Picoflex Tube
Other Part Names : 903259014
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Picoflex | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Tube | |
| 0.632 | |
| 22.02 | |
| 5.98 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this picoflex 0903259014 header connector from Molex. This HDR connector's 14 contacts that are made out of brass and plated with tin over nickel. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 1.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22.02 mm long, 6.4 mm tall and 5.98 mm deep. 0903259014 is housed in black glass filled polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

