HARTING09032606804Steckverbinder, Mutterplatine
Conn DIN 41612 F 4Power/60Signal POS 7.62mm/2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 4Power/60Signal | |
| Solder | |
| 7.62/2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 12.6 | |
| Through Hole |
Harting's din 41612 09032606804 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This F connector has 4power / 60signal contacts that are plated with gold over nickel. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 12.6 mm tall and 10.5 mm deep. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

