HARTING09032642824Steckverbinder, Mutterplatine
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 64 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 500 | |
| 95 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Harting brings you their latest din 41612 09032642824 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This F connector has 64 contacts that are plated with gold over nickel. It has a female type gender. This is a 3-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This product is 94.4 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

