HARTING09032642845Steckverbinder, Mutterplatine

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box

If you are in need of a connector that can provide a parallel serial bus connection, look no further than the din 41612 09-03-264-2845 backplane connector from Harting. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. 09-03-264-2845 is housed in gray polybutylene terephthalate. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.