HARTING09032642850Steckverbinder, Mutterplatine
Conn DIN 41612 F 64 POS 2.54mm Press Fit ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 64 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -40 | |
| 105 | |
| 500 | |
| Box | |
| 95 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Communicate between multiple devices by linking them to this din 41612 09032642850 backplane connector from Harting. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -40 to 105 °C. 09032642850 is housed in thermoplastic. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. It uses the press fit termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

