HARTING09032646845Steckverbinder, Mutterplatine
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 64 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Harting's din 41612 09032646845 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector's 64 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a female type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. 09032646845 is housed in gray polybutylene terephthalate.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

