HARTING09032647825Steckverbinder, Mutterplatine
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 64 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| 50 | |
| Box | |
| 13 | |
| 95 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
When you have numerous wires connected in parallel, then use this din 41612 09032647825 backplane connector from Harting to make sure all the data flows through. This F connector has 64 contacts that are plated with gold over nickel. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

