HARTING09032964850Steckverbinder, Mutterplatine
Conn DIN 41612 F 96 POS 2.54mm Press Fit RA Thru-Hole
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Press Fit | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 94.8 | |
| 14.75 | |
| Through Hole |
Connect two or more printed circuit boards together using din 41612 09032964850 backplane connectors developed by Harting, and create a computer system that meets your requirements. This SKT connector has 96 SKT contacts. This is a 3-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the press fit termination method. This product is 14.75 mm tall.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

