HARTING09032966855Steckverbinder, Mutterplatine
Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 96 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 94.9 | |
| 10.5 | |
| 11.6 | |
| Through Hole |
Connect two or more printed circuit boards together using din 41612 09032966855 backplane connectors developed by Harting, and create a computer system that meets your requirements. This F connector has 96 contacts that are plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a female type gender. This is a 3-row connector. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

