HARTING09033646919Steckverbinder, Mutterplatine
Conn DIN 41612 M 64 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 64 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 12.85 | |
| 94 | |
| 17.72 | |
| 11 | |
| Through Hole |
As an added safety precaution, the shrouded 09033646919 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 64 contacts that are plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. It uses the solder termination method. This product is 94 mm long, 11 mm tall and 17.72 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

