HARTING09033966951Steckverbinder, Mutterplatine

Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Box

Harting's din 41612 09033966951 backplane connector will transfer signals at a faster rate than other connector types. This HDR connector's 96 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. It has a right angle body orientation. It has a header type gender. This is a 3-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 2 A. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94 mm long, 11 mm tall and 17.72 mm deep. 09033966951 is housed in gray polybutylene terephthalate. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 4,3808 €
    1. 1+4,3808 €
    2. 500+4,1761 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.