HARTING09034966824Steckverbinder, Mutterplatine

Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole

Think of Harting's din 41612 09034966824 backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. It has a female type gender. This is a 3-row connector. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the solder termination method. 09034966824 is housed in gray polybutylene terephthalate. This backplane connector has an operating temperature of -55 to 125 °C. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 2,9218 €
    1. 1+2,9218 €
    2. 500+2,5885 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.