HARTING09036646921Steckverbinder, Mutterplatine
Conn Backplane M 64 POS 2.54mm Solder RA Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 64 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2 | |
| 1000000 | |
| 20 | |
| -55 | |
| 125 | |
| 400 | |
| Box | |
| 12.98 | |
| 94 | |
| 10.6 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this shrouded 09036646921 connector from Harting. This HDR connector has 32 contacts that are plated with gold over palladium nickel over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It uses the solder termination method. This product is 13.1 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

