HARTING09037646825Steckverbinder, Mutterplatine

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

Harting brings you their latest din 41612 09037646825 backplane connector, a connector that can be used to transfer multiple bits of data from one computer system to another. This F connector has 64 contacts that are plated with gold over nickel. It has a female type gender. It has a straight body orientation. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A. This product is 94.9 mm long, 11.6 mm tall and 12.8 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    9 Wochen
    • Price: 5,6590 €
    1. 1+5,6590 €
    2. 500+5,5091 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.