HARTING09041322921Steckverbinder, Mutterplatine
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 32 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 10 | |
| 94 | |
| 10.9 | |
| Through Hole |
Reduce safety concerns with this shrouded 09041322921 header connector from Harting which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector has 32 contacts that are plated with gold over nickel. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.95 mm long, 11 mm tall and 17.72 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

