HARTING09041327921Steckverbinder, Mutterplatine
Conn DIN 41612 M 32 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| M | |
| 32 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 50 | |
| 7.55 | |
| 94 | |
| 17.72 | |
| 10.9 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Harting's shrouded 09041327921 header connector. This HDR connector has 32 contacts that are plated with gold over nickel. Its pitch is 5.08 mm. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.95 mm long, 11 mm tall and 17.72 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook fĂĽr praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

