HARTING09042322823Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 5.08mm Solder Lug ST Panel Mount
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder Lug | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 28.42 | |
| 94.9 | |
| 28.03 | |
| 10.5 | |
| Panel Mount |
This din 41612 09042322823 backplane connector from Harting will not only link multiple connectors together but also provide an interface between the devices. This F connector has 32 contacts that are plated with gold over nickel. This is a 2-row connector. It has a female type gender. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 6 A. This product is 94.9 mm long, 10.5 mm tall and 28.03 mm deep. It uses the solder lug termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

