HARTING09042327821Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 5.08mm Wire Wrap ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Wire Wrap | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| 94.9 | |
| 10.5 | |
| 11.5 | |
| Through Hole |
Harting's din 41612 09042327821 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This F connector has 32 contacts that are plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. This device has a maximum current rating of 6 A. This product is 94.9 mm long, 11.5 mm tall and 10.5 mm deep. It uses the wire wrap termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

