HARTING09043326831Steckverbinder, Mutterplatine
Conn DIN 41612 F 32 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 32 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 94.85 | |
| 10.45 | |
| 11.55 | |
| Through Hole |
Harting's din 41612 09043326831 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector has 32 contacts that are plated with gold over nickel. Its pitch is 5.08 mm. It has a straight body orientation. This is a 2-row connector. It has a female type gender. This device has a maximum current rating of 6 A. This product is 94.9 mm long, 11.6 mm tall and 10.5 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

