HARTING09051482931Steckverbinder, Mutterplatine
Conn Backplane M 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| 500 | |
| 94 | |
| 17.72 | |
| 16.1 | |
| Through Hole |
When small scale devices and operations need to interface with each other, use this 09-05-148-2931 backplane connector from Harting. This M connector has 48 contacts that are plated with gold over palladium nickel over nickel. It has a male type gender. This is a 3-row connector. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6 A. It uses the solder termination method. This product is 93.95 mm long, 16.1 mm tall and 17.72 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

