HARTING09052482831Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 500 | |
| 16.74 | |
| 94.9 | |
| 15.5 | |
| 11.6 | |
| Through Hole |
Look no further than the din 41612 09052482831 backplane connector from Harting, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This F connector's 48 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. This is a 3-row connector. This device has a maximum current rating of 6 A. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 94.9 mm long, 11.6 mm tall and 15.5 mm deep. 09052482831 is housed in gray polybutylene terephthalate.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

