HARTING09052486851Steckverbinder, Mutterplatine

Conn Backplane F 48 POS 5.08mm Press Fit ST Thru-Hole

Communicate between multiple devices by linking them to this 09052486851 backplane connector from Harting. This F connector has 48 contacts that are plated with gold over nickel. Its pitch is 5.08 mm. It has a straight body orientation. It has a female type gender. This is a 3-row connector. This device has a maximum current rating of 6 A. This product is 90 mm long, 11.55 mm tall and 15.6 mm deep. It uses the press fit termination method.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 15,7958 €
    1. 1+15,7958 €
    2. 500+15,5331 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.