HARTING09056486921Steckverbinder, Mutterplatine
Conn Backplane M 48 POS 5.08mm Solder RA Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| M | |
| 48 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 6 | |
| 1000000 | |
| 15 | |
| -55 | |
| 125 | |
| 400 | |
| 16.2 | |
| 94 | |
| 18.1 | |
| Through Hole |
The 09056486921 backplane connector, developed by Harting, can provide you with a much faster transfer rate as opposed to other types of connectors. This M connector's 48 contacts that are made out of copper alloy and plated with gold over palladium nickel over nickel. This is a 3-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. It has a male type gender. This device has a maximum current rating of 6 A. This backplane connector has an operating temperature of -55 to 125 °C. This product is 18.1 mm tall. It uses the solder termination method. 09056486921 is housed in gray polybutylene terephthalate.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

