HARTING09057486831Steckverbinder, Mutterplatine
Conn DIN 41612 F 48 POS 5.08mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DIN 41612 | |
| F | |
| 48 | |
| Solder | |
| 5.08 | |
| Straight | |
| 6 | |
| 1000000 | |
| 15 | |
| 400 | |
| 17.72 | |
| 94.9 | |
| 17.75 | |
| 11.6 | |
| Through Hole |
When small scale devices and operations need to interface with each other, use this din 41612 09057486831 backplane connector from Harting. This F connector has 48 F contacts. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. This is a 3-row connector. This device has a maximum current rating of 6 A. This product is 94.9 mm long, 11.6 mm tall and 17.75 mm deep. It uses the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

